PDP SEO Portlet

MKP385343250JKP2T0

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.043 uF, ± 5%, Through Hole, 900 V, 2.5 kV

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385343250JKP2T0
Secondary Manufacturer Part#: MKP385343250JKP2T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.043 uF
± 5%
Radial Box - 2 Pin
Through Hole
-888
Metallized PP
-888
-888
GRADE II (Test Condition A)
27.5 mm
110 °C
-55 °C
-888
-888
-888
25 mm
31.5 mm
MKP385 Series
15 mm
-888
-888
-888
900 V
2.5 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.88
2000+
$2.2077
4000+
$2.19655
8000+
$2.1854
16000+
$2.17425