PDP SEO Portlet

MKP385318085JC02R0

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.018 uF, ± 5%, Through Hole, 300 V, 850 V

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385318085JC02R0
Secondary Manufacturer Part#: MKP385318085JC02R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.018 uF
± 5%
Radial Box - 2 Pin
Through Hole
-888
Metallized PP
-888
-888
GRADE II (Test Condition A)
7.5 mm
110 °C
-55 °C
-888
-888
-888
-888
-888
MKP385 Series
-888
-888
-888
-888
300 V
850 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:950  Mult:950  
USD $:
950+
$0.369
5700+
$0.33363
11400+
$0.33194
22800+
$0.33026
45600+
$0.32858