PDP SEO Portlet

MKP385312125JF02W0

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.012 uF, ± 5%, Through Hole, 450 V

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP385312125JF02W0
Secondary Manufacturer Part#: MKP385312125JF02W0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.012 uF
± 5%
Radial Box - 2 Pin
Through Hole
-888
Metallized PP
-888
-888
GRADE II (Test Condition A)
15 mm
110 °C
-55 °C
-888
-888
-888
11 mm
17.5 mm
MKP385 Series
5 mm
-888
-888
-888
450 V
1.25 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
USD $:
1100+
$0.329
5500+
$0.32571
11000+
$0.32406
22000+
$0.32242
44000+
$0.32078