MKP385227063JBI2B0
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2700 pF, ± 5%, Through Hole, 220 V, 630 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP385227063JBI2B0
Secondary Manufacturer Part#: MKP385227063JBI2B0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2700 pF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| 5 mm | ||
| 110 °C | ||
| -55 °C | ||
| 8 mm | ||
| 7.2 mm | ||
| MKP385 Series | ||
| 3.5 mm | ||
| 220 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |