MKP1848SE55012KP4C
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 5 uF, ± 10%, Through Hole, 1.2 kV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP1848SE55012KP4C
Secondary Manufacturer Part#: MKP1848SE55012KP4C
- RoHS 10 Compliant
- Tariff Charges
MKP1848Se DC-Link low building height metallized polypropylene DC-Link film capacitors. Typical applications include EV/PHEV power converters, on-board and inductive charging systems, automotive HVAC systems and motor drives.
- THB and automotive grade
- AEC-Q200 qualified (rev. D) up to 105 °C
- High robustness under high humidity
- THB 60°C, 93%, 56 days RH at rated UNDC
- High ripple current capability, low ESR, low ESL
- Radial mounting
- Tinned wire terminals, mono construction
- Plastic case sealed with resin, flame retardant
- Polypropylene film dielectric
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 uF | ||
| ± 10% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Metallized PP | ||
| 31 Vus | ||
| 0.011 Ohm | ||
| GRADE III (Test Condition A) | ||
| 105 °C | ||
| -40 °C | ||
| 155 A | ||
| 18 mm | ||
| 42 mm | ||
| MKP1848SE Series | ||
| 39 mm | ||
| AEC-Q200 | ||
| 9 A | ||
| 1.2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250080 |
| Schedule B: | 8532250080 |