MKP1848S53070JK2A
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 3 uF, ± 5%, Through Hole, 700 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP1848S53070JK2A
- RoHS 10 Compliant
- Tariff Charges
- Slim line, low building height
- Very long useful life time: Up to 100 000 h at UNDC and 70°C
- High ripple current capability, low ESR, low ESL
- Temperature range: 105°C
- Mounting: Radial
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.5 A | ||
| 0.014 ohm | ||
| 27.5 mm | ||
| Through Hole | ||
| -40 °C | ||
| 35 V/µs | ||
| Radial Leaded | ||
| MKP1848S Series | ||
| ± 5% | ||
| 31.5 mm | ||
| 24 mm | ||
| null | ||
| null | ||
| 12 mm | ||
| 700 V | ||
| null | ||
| Radial Box - 2 Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| null | ||
| 105 A | ||
| null | ||
| 105 °C | ||
| 3 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250030 |
| Schedule B: | 8532250030 |