MKP1848H65550KY5
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 55 uF, ± 10%, Through Hole, 500 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP1848H65550KY5
Secondary Manufacturer Part#: MKP1848H65550KY5
- RoHS 10 Compliant
- Tariff Charges
MKP1848H DC-Link series THB metallized polypropylene DC-Link film capacitors are ideal for out-of-doors applications or in other harsh environments, renewable energies inverters, UPS, battery chargers and motor drives. The MKP1848H DC-Link series features high robustness under high humidity and maximum operation temperature of 105°C. The MKP1848H withstands 85°C and 85% relative humidity (RH) for 1000h at UNDC while ensuring a capacitance deviation not higher than 10% and keeping stable ESR and insulation resistance.
- AEC-Q200 qualified, revision D at Tmax = 85°C
- High ripple current capability, low ESR, low ESL
- Radial mounting
- Highly stable capacitance and equivalent series resistance over lifetime even under harsh conditions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 uF | ||
| ± 10% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 10 Vus | ||
| 3400 uOhm | ||
| GRADE III (Test Condition B) | ||
| 52.5 mm | ||
| 85 °C | ||
| -40 °C | ||
| 550 A | ||
| 45 mm | ||
| 57.5 mm | ||
| MKP1848H Series | ||
| 30 mm | ||
| AEC-Q200 | ||
| 22.3 A | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |