MKP1848C72010JY5
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 200 uF, ± 5%, Through Hole, 1 kV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP1848C72010JY5
- RoHS 10 Compliant
- Tariff Charges
- High density DC-link capacitor (more C per volume)
- Very long useful life time: up to 100 000 h at UNDC and 70 °C
- High ripple current capability, low ESR, low ESL
- Temperature range: 105 °C
- Mounting: radial
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 A | ||
| 0.0015 ohm | ||
| 52.5 mm | ||
| Through Hole | ||
| -55 °C | ||
| 18 V/µs | ||
| PC Pin | ||
| MKP1848C Series | ||
| ± 5% | ||
| 57.5 mm | ||
| 130 mm | ||
| null | ||
| null | ||
| 65 mm | ||
| 1 kV | ||
| null | ||
| Radial Box - 4 Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| null | ||
| 600 A | ||
| null | ||
| 105 °C | ||
| 200 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |