PDP SEO Portlet

MKP1847H61031JP2

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP1847H61031JP2
Secondary Manufacturer Part#: 02AC7671
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
35 V/µs
0.004 O
GRADE III (Test Condition B)
37.5 mm
105 °C
-40 °C
350 A
45 mm
42 mm
MKP1847H Series
30 mm
15 A
310 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.0
25+
$0
50+
$7.0
100+
$6.77