PDP SEO Portlet

MKP1847H58025KK2

MKP1847H 8µF ±10% 250Vac

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP1847H58025KK2
Secondary Manufacturer Part#: MKP1847H58025KK2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MKP1847H series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847H is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. The MKP1847H complies with the demanding damp heat test, steady state: 85°C, 85% RH, 1000hours biased at the rated AC voltage without impairing its electrical characteristics (capacitance, ESR) making it suitable for outdoor applications such as renewable energy inverters and for critical applications such as UPS used on sensitive datacentres.

  • High robustness under high humidity
  • UL 810 (electrical pending)
  • Radial type
  • Plastic case sealed with resin, flame retardant encapsulation
  • Segmented film

Technical Attributes

Find Similar Parts

Description Value
8 µF
± 10%
Radial Box - 2 Pin
Through Hole
PC Pin
Metallized PP
50 V/µs
0.004 O
GRADE III (Test Condition B)
27.5 mm
105 °C
-40 °C
400 A
38 mm
32 mm
MKP1847H Series
22 mm
12 A
250 V
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$4.753
300+
$4.1925
600+
$4.171
1200+
$4.1495
2400+
$4.128