MKP1847H54031KK2
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 4 uF, ± 10%, Through Hole, 310 V, 630 V
- RoHS 10 Compliant
- Tariff Charges
MKP1847H series THB AC filtering metalized polypropylene film capacitors has a robust design suitable for high humidity environments. The MKP1847H is designed to ensure extremely stable capacitance and ESR parameters over a long service life regardless of the environmental conditions during operation. The MKP1847H complies with the demanding damp heat test, steady state: 85°C, 85% RH, 1000hours biased at the rated AC voltage without impairing its electrical characteristics (capacitance, ESR) making it suitable for outdoor applications such as renewable energy inverters and for critical applications such as UPS used on sensitive datacentres.
- High robustness under high humidity
- UL 810 (electrical pending)
- Radial type
- Plastic case sealed with resin, flame retardant encapsulation
- Segmented film
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 65 Vus | ||
| 5000 uOhm | ||
| GRADE III (Test Condition B) | ||
| 27.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| 260 A | ||
| 38 mm | ||
| 32 mm | ||
| MKP1847H Series | ||
| 22 mm | ||
| 11 A | ||
| 310 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |