MKP1840447404M
Power Film Capacitor, 0.47 uF, 220 V, 400 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP1840447404M
Secondary Manufacturer Part#: MKP1840447404M
- RoHS 10 Compliant
- Tariff Charges
- 5 mm to 37.5 mm lead pitch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 uF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| 80 V/us | ||
| -888 | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| 100 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 15.5 mm | ||
| 26.5 mm | ||
| 7.5 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 220 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |