MKP1839547164
Power Film Capacitor, Metallized PP, Axial Leaded, 4.7 uF, ± 5%, Through Hole, 100 V, 160 V, PC Pin
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP1839547164
Secondary Manufacturer Part#: MKP1839547164
- RoHS 10 Compliant
- Tariff Charges
- Precision capacitor, tolerance 1 % and 2 %. Intermediate values are available of the E96 serie
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 5% | ||
| Axial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 30 Vus | ||
| -888 | ||
| -888 | ||
| 100 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| 15.5 mm | ||
| -888 | ||
| 41.5 mm | ||
| 15.5 x 41.5 | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 100 V | ||
| 160 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250060 |