PDP SEO Portlet

MKP1839533634HQ

Power Film Capacitor, Metallized PP, 3.3 uF, ± 5%, Through Hole, 300 V, 630 V, Axial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP1839533634HQ
Secondary Manufacturer Part#: MKP1839533634HQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision capacitor, tolerance 1 % and 2 %. Intermediate values are available of the E96 series

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 5%
Through Hole
Axial Leaded
500 V/us
-888
-888
110 °C
-55 °C
-888
-888
28 mm
-888
31.5 mm
mm
-888
-888
-888
300 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250060
Schedule B: 8532250060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$7.8792
1500+
$4.4928
3000+
$4.46976
6000+
$4.44672
12000+
$4.42368