MKP1839510634HQ
Power Film Capacitor, Metallized PP, Axial Leaded, 1 uF, ± 5%, Through Hole, 300 V, 630 V, PC Pin
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP1839510634HQ
Secondary Manufacturer Part#: MKP1839510634HQ
- RoHS 10 Compliant
- Tariff Charges
- Supplied loose in box, taped on ammopack or reel available
- Capacitance range: 0.1 µF to 3.3 µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 5% | ||
| Axial Leaded | ||
| Through Hole | ||
| PC Pin | ||
| 500 Vus | ||
| -888 | ||
| -888 | ||
| 110 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| 16 mm | ||
| -888 | ||
| 31.5 mm | ||
| 16 x 31.5 | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 300 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250060 |