MKP1839468084HQG
Power Film Capacitor, Metallized PP, 0.68 uF, ± 5%, Through Hole, 400 V, 850 V, Axial Leaded
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP1839468084HQG
Secondary Manufacturer Part#: MKP1839468084HQG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.68 uF | ||
| ± 5% | ||
| Through Hole | ||
| Axial Leaded | ||
| Metallized PP | ||
| 1000 V/us | ||
| 110 °C | ||
| -55 °C | ||
| 13 mm | ||
| 31.5 mm | ||
| MKP1839 HQ Series | ||
| 400 V | ||
| 850 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250060 |