PDP SEO Portlet

MKP1839422084HQ

Power Film Capacitor, 0.22 uF, 300 V, 850 V, ± 5%, Metallized PP, Axial Leaded, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: MKP1839422084HQ
Secondary Manufacturer Part#: 19T0960
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision capacitor, tolerance 1 % and 2 %. Intermediate values are available of the E96 series

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
5%
Through Hole
1000 V/us
-888
-888
100 °C
-55 °C
-888
-888
11.5 mm
-888
31.5 mm
mm
-888
-888
-888
300 V
850 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532250060
Schedule B: 8532250060
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.18
25+
$0
50+
$0
100+
$0
500+
$1.8
1500+
$0