MKP1839375254G
Power Film Capacitor, Metallized PP, 0.075 uF, ± 5%, Through Hole, 160 V, 250 V, Axial Leaded
Manufacturer:Vishay
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: MKP1839375254G
Secondary Manufacturer Part#: MKP1839375254G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.075 uF | ||
| ± 5% | ||
| Through Hole | ||
| Axial Leaded | ||
| Metallized PP | ||
| 100 °C | ||
| -55 °C | ||
| MKP1839 Series | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250060 |
| Schedule B: | 8532250060 |