MKP1837410014
Cap Film 0.1uF 100V PP 5% Radial 5mm 100°C Bulk
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| Through Hole | ||
| PC Pin | ||
| 100 °C | ||
| -55 °C | ||
| mm | ||
| 63 V | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250070 |