PDP SEO Portlet

MIC5000BFLMGNHWS

Res Thin Film 0402 50 Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD Waffle Pack

Manufacturer:Vishay
Avnet Manufacturer Part #: MIC5000BFLMGNHWS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wire bondable
  • High frequency
  • Small single chip size: 0.02" x 0.04""
  • Case: 0402
  • Microwave resistance range: 20 O to 1 kO
  • Overall resistance range: 20 O to 20 kO
  • Alumina substrate
  • Low stray capacitance: < 0.2 pF
  • Resistor material: Tantalum nitride, self passivating
  • Moisture resistant
"

Technical Attributes

Find Similar Parts

Description Value
50 ohm
null
125 mW
1
± 200ppm/°C
null
-55 °C
null
null
null
1.02 mm
0.51 mm
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
Need More?
USD $:
$ 6.04167
250+
$6.04167
500+
$4.28378
1000+
$3.9863
2500+
$3.9249
5000+
$3.90488
SubTotal:
$1,510.42