PDP SEO Portlet

MFU0805FF02000P100

SMD Fuse, Very Fast Acting, 2 A, 32 VDC, 0805 [2012 Metric], MFU

Manufacturer:Vishay
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: MFU0805FF02000P100
Secondary Manufacturer Part#: 85AJ1038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MFU thin film chip fuses are the perfect choice for the most fields of modern electronics. The highly controlled manufacturing thin film process guarantees an outstanding stability of fusing characteristics. Typical applications include information technology, telecommunication, medical equipment, industrial, audio/video and automotive electronics.

  • Advanced thin film technology
  • Very quick acting fuse characteristics
  • Outstanding stability of fusing characteristics
  • UL E253806 recognition
  • Operating temperature range - 55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Very Fast Acting
50 A
0805 [2012 Metric]
2 A
MFU Series
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.51
10+
$0.439
25+
$0.434
50+
$0.428
100+
$0.395
250+
$0.355
500+
$0.328