PDP SEO Portlet

MDP160333R0GE04

Res Thick Film NET 33 Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube

Manufacturer:Vishay
Avnet Manufacturer Part #: MDP160333R0GE04
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Isolated, bussed, and dual terminator schematics available
  • 0.160" (4.06 mm) maximum seated height and rugged, molded case construction
  • Thick film resistive elements
  • Low temperature coefficient (-55°C to +125°C) ± 100 ppm/°C
  • Reduces total assembly costs
  • Compatible with automatic inserting equipment
  • Wide resistance range (10 ? to 2.2 M?)
  • Uniform performance characteristics
  • Available in tube pack
"

Technical Attributes

Find Similar Parts

Description Value
33 ohm
null
1.92 W
2
± 100ppm/°C
null
null
-55 °C
null
null
Through Hole Mount
null
null
null
21.59 mm
7.87 mm
3.81 mm
null
null
2.54 mm
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210060
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:250  Mult:25  
Need More?
USD $:
$ 6.33333
250+
$6.33333
500+
$4.44595
1000+
$3.2111
2000+
$3.1948
4000+
$3.1785
SubTotal:
$1,583.33