PDP SEO Portlet

MCW0406MD1001BP100

MCW 0406-25 0.1% AT P1 1K0

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCW0406MD1001BP100
Secondary Manufacturer Part#: MCW0406MD1001BP100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCW 0406 AT Precision Wide Terminal Resistors are the perfect choice for most fields of modern professional power measurement electronics where reliability, stability, power dissipation, and robust design is of major concern.

Beside extremely hig

  • Rated dissipation P70 up to 250 mW
  • Resistance range down to 1 O
  • Superior temperature cycling robustness
  • Operating temperature up to 155 °C
  • Advanced sulfur resistance verified according to ASTM B 809
  • Superior

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.25 W
1 mm
MCW Series
1.5
AEC-Q200
1
0.1
406
Thin Film
Precision
25.0000 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: