MCU08050D3011BP100
MCU 0805-25 0.1% P1 3K01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
125 °C | ||
-55 °C | ||
0.125 W | ||
2 mm | ||
MCU0805 Series | ||
1.25 mm | ||
3.01 | ||
0.1 | ||
805 | ||
Thin Film | ||
Precision | ||
25.0000 ppm/°C | ||
150 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533210040 |
Schedule B: | 8533210045 |