MCU08050D1131BP500
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCU08050D1131BP500
Secondary Manufacturer Part#: MCU08050D1131BP500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 1/8 W | ||
| 2 mm | ||
| MCU | ||
| 1.25 mm | ||
| 1.13 | ||
| 0.1 | ||
| 805 | ||
| Thin Film | ||
| Precision | ||
| ±25 ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |