MCT0603MD2002BP100
SMD Chip Resistor, 20 kOhm, ± 0.1%, 210 mW, 0603 [1608 Metric], Thin Film, High Stability
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCT0603MD2002BP100
Secondary Manufacturer Part#: MCT0603MD2002BP100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -55 °C | ||
| 210 mW | ||
| 1.55 mm | ||
| MCT 0603 AT Series | ||
| 0.85 mm | ||
| AEC-Q200 | ||
| 20 kOhm | ||
| ± 0.1% | ||
| 0603 [1608 Metric] | ||
| Thin Film | ||
| High Stability | ||
| ± 25ppm/K | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |