MCT0603MD1211BP100
MCT 0603-25 0.1% AT P1 1K21
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCT0603MD1211BP100
Secondary Manufacturer Part#: MCT0603MD1211BP100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1/10 W | ||
| MCT0603 AT | ||
| 1.21 | ||
| 0.1 | ||
| 603 | ||
| Thin Film | ||
| Precision | ||
| ±25 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |