MCT0603MD1003DP500
MCT 0603-25 0.5% AT P5 100K
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCT0603MD1003DP500
Secondary Manufacturer Part#: MCT0603MD1003DP500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 125 mW | ||
| 1.55 mm | ||
| MCT AT Series | ||
| 0.85 mm | ||
| AEC-Q200 | ||
| 100 kOhm | ||
| ± 0.5% | ||
| 0603 [1608 Metric] | ||
| Thin Film | ||
| Sulfur Resistant | ||
| ± 25ppm/K | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |