MCT0603MD1001BP100
MCT 0603-25 0.1% AT P1 1K0
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCT0603MD1001BP100
Secondary Manufacturer Part#: MCT0603MD1001BP100
- RoHS 10 Compliant
- Tariff Charges
The MCT series precision thin film Chip Resistor offers sulphur resistance verified according to ASTM B 809. It is the perfect choice for most fields of modern precision electronics where reliability and stability is of major concern.
- Superior temperature cycling robustness
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.1 mW | ||
| 1.55 mm | ||
| MCT Series | ||
| 0.85 mm | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| 0.1 | ||
| 603 | ||
| Thin Film | ||
| Sulfur Resistant | ||
| 25.0000 ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |