PDP SEO Portlet

MCT0603MC6801FP500

MCT 0603-50 1% AT P5 6K8

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCT0603MC6801FP500
Secondary Manufacturer Part#: MCT0603MC6801FP500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thin film flat chip resistors combine the proven reliability of the professional products with an advanced level of precision and stability. Therefore they are perfectly suited for applications in the fields of test and measurement equipment together w

  • Approved to EN 140401-801
  • Low TCR: ± 10 ppm/K to ± 25 ppm/K
  • Precision tolerance of resistance: ± 0.1 % and ± 0.25 %
  • Superior overall stability: class 0.1 and 0.25
  • Waste gas resistance verified by ASTM B 809

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.1000 W
1.55 mm
MCT0603 AT Series
0.85 mm
AEC-Q200
6.8
1
603
Thin Film
Thin Film
50.0000 ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0392
20000+
$0.039
40000+
$0.0388
80000+
$0.0386
160000+
$0.0384