PDP SEO Portlet

MCT0603MC1002FP500

SMD Chip Resistor, 10 kohm, ± 1%, 150 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCT0603MC1002FP500
Secondary Manufacturer Part#: MCT0603MC1002FP500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance Range : 1 ? to 511 K?; 0 ?
  • Operating temperature up to 175°C for 1000 h
  • Rated dissipation P85 up to 0.4 W for size 0603
  • AEC-Q200 qualified
  • Approved to EN 140401-801
  • Sulfur resistance verified according to ASTM B 809
  • Superior temperature cycling robustness

Technical Attributes

Find Similar Parts

Description Value
175 °C
-55 °C
0.125 mW
1.55 mm
MCT Series
0.85 mm
AEC-Q200
10 kOhm
1
603
Thin Film
Sulfur Resistant
50.0000 ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03185
20000+
$0.02473
40000+
$0.0246
80000+
$0.02447
160000+
$0.02435