PDP SEO Portlet

MCT06030Z0000ZP500

Zero Ohm Resistor, Jumper, , 0603 [1608 Metric], Thin Film, 125 mW, 1 A, Surface Mount

Manufacturer:Vishay
Avnet Manufacturer Part #: MCT06030Z0000ZP500
Secondary Manufacturer Part#: MCT06030Z0000ZP500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thin film flat chip resistors combine the proven reliability of the professional products with an advanced level of precision and stability. Therefore they are perfectly suited for applications in the fields of test and measurement equipment together w

  • Approved to EN 140401-801
  • Low TCR: ± 10 ppm/K to ± 25 ppm/K
  • Precision tolerance of resistance: ± 0.1 % and ± 0.25 %
  • Superior overall stability: class 0.1 and 0.25
  • Waste gas resistance verified by ASTM B 809

Technical Attributes

Find Similar Parts

Description Value
1 A
155 °C
-55 °C
125 mW
0.45 mm
1.55 mm
MCT 0603 Series
0.85 mm
0603 [1608 Metric]
Surface Mount
Thin Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02802
10000+
$0.0275
20000+
$0.02716
40000+
$0.02702
80000+
$0.02688