MCT06030D9311BP100
MCT 0603-25 0.1% P1 9K31
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.1 W | ||
| 1.55 mm | ||
| MCT0603 Series | ||
| 0.85 mm | ||
| 9.31 | ||
| 0.1 | ||
| 603 | ||
| Thin Film | ||
| Precision | ||
| 25.0000 ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |