MCT06030C3929FP500
MCT 0603-50 1% P5 39R2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 125 mW | ||
| 1.55 mm | ||
| MCT0603 Series | ||
| 0.85 mm | ||
| 39.2 Ohm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thin Film | ||
| Professional | ||
| ± 50ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |