PDP SEO Portlet

MCT06030C2493FP500

SMD Chip Resistor, 249 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCT06030C2493FP500
Secondary Manufacturer Part#: MCT06030C2493FP500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thin film flat chip resistors combine the proven reliability of the professional products with an advanced level of precision and stability. Therefore they are perfectly suited for applications in the fields of test and measurement equipment together with industrial and medical electronics.

  • Approved to EN 140401-801
  • Low TCR: ± 10 ppm/K to ± 25 ppm/K
  • Precision tolerance of resistance: ± 0.1 % and ± 0.25 %
  • Superior overall stability: class 0.1 and 0.25
  • Waste gas resistance verified by ASTM B 809

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.1 W
1.55 mm
MCT0603 Series
0.85 mm
249
1
603
Thin Film
Professional
50.0000 ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01248
10000+
$0.01225
20000+
$0.0121
30000+
$0.01188
40000+
$0.01153