PDP SEO Portlet

MCT06030C2202FP500

MCT 0603-50 1% P5 22K

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCT06030C2202FP500
Secondary Manufacturer Part#: 67AK8264
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thin film flat chip resistors combine the proven reliability of the professional products with an advanced level of precision and stability. Therefore they are perfectly suited for applications in the fields of test and measurement equipment together w

  • Approved to EN 140401-801
  • Low TCR: ± 10 ppm/K to ± 25 ppm/K
  • Precision tolerance of resistance: ± 0.1 % and ± 0.25 %
  • Superior overall stability: class 0.1 and 0.25
  • Waste gas resistance verified by ASTM B 809

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.1 mW
1.55 mm
MCT Series
0.85 mm
22 kOhm
1
603
Thin Film
Sulfur Resistant
50.0000 ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.15
25+
$0.073
50+
$0.057
100+
$0.04
250+
$0.035
500+
$0.029
1000+
$0.025