PDP SEO Portlet

MCT06030C1801FP500

SMD Chip Resistor, 1.8 kohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCT06030C1801FP500
Secondary Manufacturer Part#: MCT06030C1801FP500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCT 0603-professional series from Vishay are professional thin film chip resistors. The resistance range includes E24, E96 and E192 decade values from 1ohm to 10Mohm. These professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

  • Imperial size is 0603 and metric size code is RR1608M
  • Approved to EN 140401-801
  • Excellent overall stability is class 0.5
  • Available in ±0.5% and ±1% tolerance values
  • Available in ±25ppm/K and ±50ppm/K TCR values, jumpers are also available
  • Rated power dissipation of 125mW
  • Operating voltage is 75V
  • Permissible voltage against ambient is 100V
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.1 mW
1.55 mm
MCT Series
0.85 mm
1.8 kOhm
1
603
Thin Film
Sulfur Resistant
50.0000 ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.01382
10000+
$0.01375
20000+
$0.01368
40000+
$0.01361
80000+
$0.01354