MCT06030C1002FP500
SMD Chip Resistor, 10 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional
- RoHS 10 Compliant
- Tariff Charges
Thin film flat chip resistors combine the proven reliability of the professional products with an advanced level of precision and stability. Therefore they are perfectly suited for applications in the fields of test and measurement equipment together with industrial and medical electronics.
- Approved to EN 140401-801
- Low TCR: ± 10 ppm/K to ± 25 ppm/K
- Precision tolerance of resistance: ± 0.1 % and ± 0.25 %
- Superior overall stability: class 0.1 and 0.25
- Waste gas resistance verified by ASTM B 809
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.1 W | ||
| 1.55 mm | ||
| MCT0603 Series | ||
| 0.85 mm | ||
| 10 | ||
| 1 | ||
| 603 | ||
| Thin Film | ||
| Professional | ||
| 50.0000 ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |