MCS0402MD1502BE100
MCS 0402-25 0.1% AT E1 15K
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCS0402MD1502BE100
Secondary Manufacturer Part#: MCS0402MD1502BE100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.1 W | ||
| 1 mm | ||
| MCS0402 AT Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 15 | ||
| 0.1 | ||
| 402 | ||
| Thin Film | ||
| Precision | ||
| 25.0000 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |