MCS0402MD1004BE000
SMD Chip Resistor, 1 Mohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, Precision
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCS0402MD1004BE000
Secondary Manufacturer Part#: MCS0402MD1004BE000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1/16 W | ||
| 1 mm | ||
| MCS 0402 AT | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 1 | ||
| 0.1 | ||
| 402 | ||
| Thin Film | ||
| Precision | ||
| ±25 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |