MCS0402MC1403FE000
MCS 0402-50 1% AT E0 140K
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCS0402MC1403FE000
Secondary Manufacturer Part#: MCS0402MC1403FE000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.0625 W | ||
| 1 mm | ||
| MCS0402 AT Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 140 | ||
| 1 | ||
| 402 | ||
| Thin Film | ||
| Thin Film | ||
| 50 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |