PDP SEO Portlet

MCS0402MC1003FE000

MCS 0402-50 1% AT E0 100K

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: MCS0402MC1003FE000
Secondary Manufacturer Part#: MCS0402MC1003FE000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thin film flat chip resistors combine the proven reliability of the professional products with an advanced level of precision and stability. Therefore they are perfectly suited for applications in the fields of test and measurement equipment together w

  • Approved to EN 140401-801
  • Low TCR: ± 10 ppm/K to ± 25 ppm/K
  • Precision tolerance of resistance: ± 0.1 % and ± 0.25 %
  • Superior overall stability: class 0.1 and 0.25
  • Waste gas resistance verified by ASTM B 809

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.0625 W
1 mm
MCS0402 AT Series
0.5 mm
AEC-Q200
100
1
402
Thin Film
Thin Film
50 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.035
30000+
$0.03465
50000+
$0.03448
100000+
$0.0343
200000+
$0.03412