MCS04020C6341FE000
MCS 0402-50 1% E0 6K34
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 100 mW | ||
| 1 mm | ||
| MCS0402 Series | ||
| 0.5 mm | ||
| 6.34 kOhm | ||
| ± 1% | ||
| 0402 [1005 Metric] | ||
| Thin Film | ||
| Professional | ||
| ± 50ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |