MBRF20100CT-E3/4W
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: MBRF20100CT-E3/4W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| null | ||
| ITO-220AB | ||
| Through Hole | ||
| null | ||
| null | ||
| 150 A | ||
| 100 V | ||
| 20 A | ||
| 880 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |