MBRF10100-E3/4W
10A,100V,SINGLE SKY TECT.
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBRF10100-E3/4W
Secondary Manufacturer Part#: MBRF10100-E3/4W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| ITO-220AC | ||
| Single | ||
| Through Hole | ||
| 150 | ||
| 800 | ||
| 2 | ||
| 150 °C | ||
| MBRF10xxx-E3 Serie | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |