MBRB10100-E3/8W
Diode Schottky 100V 10A 3-Pin(2+Tab) TO-263AB T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: MBRB10100-E3/8W
Secondary Manufacturer Part#: MBRB10100-E3/8W
- RoHS 10 Compliant
- Tariff Charges
- Trench MOS Schottky technology
- Lower power losses, high efficiency
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245°C (for TO-263AB package)
- Solder bath temperature 275°C maximum, 10 s, per JESD 22-B106 (for TO-220AC and ITO-220AC package)
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| TO-263AB (D2PAK) | ||
| Single Dual Cathod | ||
| Surface Mount | ||
| 150 | ||
| 800 | ||
| 3 | ||
| 150 °C | ||
| MBRB10xxx-E3 Serie | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |