PDP SEO Portlet

MBR10100-E3/4W

Schottky Rectifier, 100 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV

Manufacturer:Vishay
Avnet Manufacturer Part #: MBR10100-E3/4W
Secondary Manufacturer Part#: MBR10100-E3/4W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBR10100-E3/4W is a high-voltage Trench MOS Barrier Schottky Rectifier with matte tin-plated terminals. It is suitable for use in high frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters or polarity protection application.

  • Lower power losses, high efficiency
  • Low forward voltage drop
  • High forward surge capability
  • High frequency operation
  • UL94V-0 Flammability rating
  • 275°C/10-second Maximum solder bath temperature as per JESD 22-B106

Technical Attributes

Find Similar Parts

Description Value
10
TO-220AC
Single Dual Cathod
Through Hole
150
800
2
150 °C
MBR10xxx-E3 Series
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  29115.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.39262
2+
$0.36593
4+
$0.35964
8+
$0.35336
16+
$0.34708