MBE04140C1001FC100
MBE/SMA 0414-50 1% C1 1K0
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: MBE04140C1001FC100
Secondary Manufacturer Part#: 96C8936
- RoHS 10 Compliant
- Tariff Charges
MBE0414 series is a professional leaded thin metal film resistor. This general purpose resistor suitable for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 4.2 mm | ||
| 11.9 mm | ||
| MBE Series | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| General Purpose | ||
| 50.0000 ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |