MBB0207CC2050FC100
MBB/SMA 0207-50 1% VG06 C1 205R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 600 mW | ||
| 2.5 mm | ||
| 6.3 mm | ||
| MBB0207 Series | ||
| 205 Ohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| Established Reliability | ||
| ± 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |