MBB02070D6002BC100
Resistor, 60 kOhm, ± 0.1%, 110 mW, Axial Leaded, Metal Film (Thin Film), Precision
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -10 °C | ||
| 110 mW | ||
| 2.5 mm | ||
| 6.3 mm | ||
| MBB0207 Series | ||
| 60 kOhm | ||
| ± 0.1% | ||
| Axial Leaded | ||
| Metal Film (Thin Film) | ||
| Precision | ||
| ± 25ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |